LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHENGYANG SS477M016E1150 product image
  • SS477M016E1150 thumbnail 1
  • SS477M016E1150 thumbnail 2
  • SS477M016E1150 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHENGYANG SS477M016E1150RoHS

Manufacturer
SHENGYANGAsian Brands
MPN
SS477M016E1150
LCSC Part #
C44606451
Packaging
Through Hole,D6.3xL11.5mm
Customer #
Key Attributes
CAP ALUM POLY 470uF ±20% 16V TH
Datasheetpdf iconSHENGYANG SS477M016E1150
In-Stock: 1,445
1,445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0956$ 0.0909$ 0.45
50+$ 0.0765$ 0.0727$ 3.64
150+$ 0.0669$ 0.0636$ 9.54
1,000+$ 0.0597$ 0.0568$ 56.80
2,000+$ 0.054$ 0.0513$ 102.60
5,000+$ 0.0511$ 0.0486$ 243.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerSHENGYANG
PackagingThrough Hole,D6.3xL11.5mm
Lifetime2000hrs@105℃
Capacitance470uF
Height - Seated (Max)11.5mm
Voltage Rating16V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Ripple Current4.1A@100kHz
Equivalent Series Resistance(ESR)-
Pin Spacing2.5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece