JSMSEMI NCP5106ADR2G-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | NCP5106ADR2G-JSM |
| LCSC Part # | C44606286 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 700V integrated bootstrap single-phase high-side and low-side in-phase gate driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 75ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 300mA | |
| Features | Under Voltage Protection;Built-in bootstrap diode | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP5106A is a high-voltage, high-speed power MOSFET high- and low-side driver IC. It features independent high-side and low-side referenced output channels. Using a high-voltage compatible process, the high- and low-side gate drive circuits are integrated on a single chip, with logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V. The floating channel can be used to drive high-side N-channel power MOSFETs, with a maximum floating supply offset voltage of 700V. Packaged in SOP-8, it operates over a temperature range of -40°C to 125°C.
Features
- Integrated bootstrap diode
- Maximum operating voltage up to +700V
- Compatible with 3.3V, 5V and 15V input logic
- dVₛ/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Integrated VCC undervoltage lockout
- UVLO positive-going threshold 8.9V
- UVLO negative-going threshold 8.2V
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
- Delay matching 50ns
- Wide temperature range -40°C ~ 125°C
- Output stage source/sink current capability 300mA/600mA
- RoHS compliant
- SOP-8
Applications
- Motor control
- Industrial automation
- General-purpose inverters
- Power conversion
- PWM control systems
- Resonant circuit driving
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5249 | $ 0.52 |
| 10+ | $ 0.4212 | $ 4.21 |
| 30+ | $ 0.3702 | $ 11.11 |
| 100+ | $ 0.3191 | $ 31.91 |
| 500+ | $ 0.2952 | $ 147.60 |
| 1,000+ | $ 0.2793 | $ 279.30 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 75ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 300mA | |
| Features | Under Voltage Protection;Built-in bootstrap diode | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP5106A is a high-voltage, high-speed power MOSFET high- and low-side driver IC. It features independent high-side and low-side referenced output channels. Using a high-voltage compatible process, the high- and low-side gate drive circuits are integrated on a single chip, with logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V. The floating channel can be used to drive high-side N-channel power MOSFETs, with a maximum floating supply offset voltage of 700V. Packaged in SOP-8, it operates over a temperature range of -40°C to 125°C.
Features
- Integrated bootstrap diode
- Maximum operating voltage up to +700V
- Compatible with 3.3V, 5V and 15V input logic
- dVₛ/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Integrated VCC undervoltage lockout
- UVLO positive-going threshold 8.9V
- UVLO negative-going threshold 8.2V
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
- Delay matching 50ns
- Wide temperature range -40°C ~ 125°C
- Output stage source/sink current capability 300mA/600mA
- RoHS compliant
- SOP-8
Applications
- Motor control
- Industrial automation
- General-purpose inverters
- Power conversion
- PWM control systems
- Resonant circuit driving
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



