LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SDH2103U product image
  • SDH2103U thumbnail 1
  • SDH2103U thumbnail 2
  • SDH2103U thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SDH2103URoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SDH2103U
LCSC Part #
C44606285
Packaging
SOP-8
Customer #
Key Attributes
700V Integrated BSD Single-Phase High Common-Mode and Low Differential-Mode Gate Driver IC
Datasheetpdf iconJSMSEMI SDH2103U
In-Stock: 347
347 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4436$ 0.44
10+$ 0.3479$ 3.48
30+$ 0.3064$ 9.19
100+$ 0.2553$ 25.53
500+$ 0.2378$ 118.90
1,000+$ 0.2234$ 223.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)600mA
Rise Time75ns
Fall Time35ns
Current - Output High(IOH)300mA
FeaturesUnder Voltage Protection;Built-in bootstrap diode;Interleaved conduction protection;Dead-time control
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

SDH2103U is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. SDH2103U employs a high- and low-voltage compatible process to integrate both high-side and low-side gate drive circuits on a single chip, with logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V. The floating channel of SDH2103U can be used to drive high-side N-channel power MOSFETs, with a maximum floating supply voltage of 700V. SDH2103U is available in a SOP-8 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Integrated bootstrap diode
  • Maximum operating voltage up to +700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Integrated VCC UVLO circuit
    • UVLO positive-going threshold 8.9V
    • UVLO negative-going threshold 8.2V
  • Propagation delay characteristics
    • Turn-on/turn-off propagation delay Ton/Toff = 650ns/130ns
    • Delay matching time 50ns
  • Cross-conduction prevention
    • Dead time 520ns
  • Wide temperature range -40°C~125°C
  • Output stage source/sink current capability 300mA/600mA
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • Motor control
  • Industrial automation
  • General-purpose inverters
  • Power conversion
  • PWM control system resonant circuit drive