FUXINSEMI SS1045
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | SS1045 |
| LCSC Part # | C44606258 |
| Package | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V SMC |
| Description | 200A Independent 45V 550mV@10A 10A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,910 
2,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0997 $ 0.0898 | $ 0.45 |
50+ | $ 0.0794 $ 0.0715 | $ 3.58 |
150+ | $ 0.0693 $ 0.0624 | $ 9.36 |
500+ | $ 0.0617 $ 0.0556 | $ 27.80 |
3,000+ | $ 0.0556 $ 0.0501 | $ 150.30 |
6,000+ | $ 0.0526 $ 0.0474 | $ 284.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$