FUXINSEMI SS1045-SMB
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | SS1045-SMB |
| LCSC Part # | C44606257 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE STANDARD 45V 10A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 550mV@10A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure, suitable for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃ at terminals for 10 seconds
- Compliant with RoHS Directive 2011/65/EU
- Case: JEDEC DO-214AA molded plastic body
- Terminals: Tin-plated, solderability meets applicable standards
- Polarity: Color band indicates cathode terminal
- Mounting position: Any
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0821$ 0.0411 | $ 0.21 |
| 50+ | $ 0.0649$ 0.0325 | $ 1.63 |
| 150+ | $ 0.0563$ 0.0282 | $ 4.23 |
| 500+ | $ 0.0499$ 0.0250 | $ 12.50 |
| 3,000+ | $ 0.0447$ 0.0224 | $ 67.20 |
| 6,000+ | $ 0.0421$ 0.0211 | $ 126.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 550mV@10A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure, suitable for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃ at terminals for 10 seconds
- Compliant with RoHS Directive 2011/65/EU
- Case: JEDEC DO-214AA molded plastic body
- Terminals: Tin-plated, solderability meets applicable standards
- Polarity: Color band indicates cathode terminal
- Mounting position: Any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



