FUXINSEMI SJD12C30L01
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | SJD12C30L01 |
| LCSC Part # | C44606256 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SOD-123 |
| Description | 4.2A 48.4V 200W@10/1000us 36.8V Bidirectional 30V SOD-123 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,600 
4,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0262 $ 0.0236 | $ 0.47 |
200+ | $ 0.0204 $ 0.0184 | $ 3.68 |
600+ | $ 0.0172 $ 0.0155 | $ 9.30 |
3,000+ | $ 0.0153 $ 0.0138 | $ 41.40 |
9,000+ | $ 0.0136 $ 0.0123 | $ 110.70 |
30,000+ | $ 0.0127 $ 0.0115 | $ 345.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$