FUXINSEMI SMAJ6V8CA
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | SMAJ6V8CA |
| LCSC Part # | C44606255 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 6.45V~7.14V 1W SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMA | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1mA | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 6.45V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power capability with 10/1000 μs waveform at 0.01% repetition rate (duty cycle).
- Low-profile surface mount package optimized for board space.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from 0V to breakdown voltage: typically <1 ps for unidirectional, typically <5 ns for bidirectional.
- Glass passivated chip junction.
- Lead-free devices compliant with RoHS.
- Halogen-free compliant.
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.03$ 0.0150 | $ 0.30 |
| 200+ | $ 0.0234$ 0.0117 | $ 2.34 |
| 600+ | $ 0.0197$ 0.0099 | $ 5.94 |
| 5,000+ | $ 0.0175$ 0.0088 | $ 44.00 |
| 10,000+ | $ 0.0156$ 0.0078 | $ 78.00 |
| 20,000+ | $ 0.0145$ 0.0073 | $ 146.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMA | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1mA | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 6.45V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power capability with 10/1000 μs waveform at 0.01% repetition rate (duty cycle).
- Low-profile surface mount package optimized for board space.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from 0V to breakdown voltage: typically <1 ps for unidirectional, typically <5 ns for bidirectional.
- Glass passivated chip junction.
- Lead-free devices compliant with RoHS.
- Halogen-free compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



