JSMSEMI JSM2103SSTR
| Manufacturer | JSMSEMIAsian Brands |
| MPN | JSM2103SSTR |
| LCSC Part # | C44606222 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 700V Integrated BSD Single-Phase High Common-Mode and Low Differential-Mode Gate Driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 75ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 300mA | |
| Features | Under Voltage Protection;Built-in bootstrap diode;Interleaved conduction protection;Dead-time control | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JSM2103SS is a high-voltage, high-speed power MOSFET high and low side driver chip. It has independent high-side and low-side reference output channels. JSM2103SS uses a high and low voltage compatible process, enabling the high and low side gate drive circuits to be integrated on a single chip. The logic input level is compatible with CMOS or LSTTL logic output levels as low as 3.3V. Its floating channel can be used to drive high-side N-channel power MOSFETs, with a maximum floating ground channel operating voltage of up to 700V. JSM2103SS uses an SOP-8 package and can operate in the temperature range of -40℃ to 125℃.
Features
- Integrated bootstrap diode
- Maximum operating voltage of +700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt tolerance of up to ±50 V/ns
- Vs negative bias capability of -9V
- Integrated VCC under-voltage lockout circuit
- Under-voltage lockout positive threshold: 8.9V
- Under-voltage lockout negative threshold: 8.2V
- Chip transmission delay characteristics
- Turn-on/turn-off transmission delay Ton/Toff = 650ns/130ns
- Delay matching time: 50ns
- Shoot-through protection
- Dead time: 520ns
- Wide temperature range: -40℃ to 125℃
- Output stage sink/source current capability of 300mA/600mA
- Compliant with RoHS standard
- SOP-8 package
Applications
- Motor control
- Industrial automation
- General inverters
- Power conversion
- PWM control system resonant circuit drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2601 | $ 1.30 |
| 50+ | $ 0.2266 | $ 11.33 |
| 150+ | $ 0.2122 | $ 31.83 |
| 500+ | $ 0.1995 | $ 99.75 |
| 2,500+ | $ 0.1915 | $ 478.75 |
| 4,000+ | $ 0.1867 | $ 746.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 75ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 300mA | |
| Features | Under Voltage Protection;Built-in bootstrap diode;Interleaved conduction protection;Dead-time control | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JSM2103SS is a high-voltage, high-speed power MOSFET high and low side driver chip. It has independent high-side and low-side reference output channels. JSM2103SS uses a high and low voltage compatible process, enabling the high and low side gate drive circuits to be integrated on a single chip. The logic input level is compatible with CMOS or LSTTL logic output levels as low as 3.3V. Its floating channel can be used to drive high-side N-channel power MOSFETs, with a maximum floating ground channel operating voltage of up to 700V. JSM2103SS uses an SOP-8 package and can operate in the temperature range of -40℃ to 125℃.
Features
- Integrated bootstrap diode
- Maximum operating voltage of +700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt tolerance of up to ±50 V/ns
- Vs negative bias capability of -9V
- Integrated VCC under-voltage lockout circuit
- Under-voltage lockout positive threshold: 8.9V
- Under-voltage lockout negative threshold: 8.2V
- Chip transmission delay characteristics
- Turn-on/turn-off transmission delay Ton/Toff = 650ns/130ns
- Delay matching time: 50ns
- Shoot-through protection
- Dead time: 520ns
- Wide temperature range: -40℃ to 125℃
- Output stage sink/source current capability of 300mA/600mA
- Compliant with RoHS standard
- SOP-8 package
Applications
- Motor control
- Industrial automation
- General inverters
- Power conversion
- PWM control system resonant circuit drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



