LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJPA3J135V product image
  • ERJPA3J135V thumbnail 1
  • ERJPA3J135V thumbnail 2
  • ERJPA3J135V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJPA3J135VRoHS

Manufacturer
MPN
ERJPA3J135V
LCSC Part #
C445865
Packaging
0603
Customer #
Key Attributes
RES 1.3MΩ ±5% 250mW 0603
Datasheetpdf iconPANASONIC ERJPA3J135V
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0101$ 0.20
200+$ 0.0099$ 1.98
600+$ 0.0097$ 5.82
2,000+$ 0.0096$ 19.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance1.3MΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece