LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA6AEB433V product image
  • ERA6AEB433V thumbnail 1
  • ERA6AEB433V thumbnail 2
  • ERA6AEB433V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERA6AEB433VRoHS

Manufacturer
MPN
ERA6AEB433V
LCSC Part #
C445661
Packaging
0805
Customer #
Key Attributes
RES 43kΩ ±0.1% 125mW 0805
Datasheetpdf iconPANASONIC ERA6AEB433V
In-Stock: 2,825
2,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0788$ 0.39
50+$ 0.0615$ 3.08
150+$ 0.0528$ 7.92
500+$ 0.0463$ 23.15
2,500+$ 0.041$ 102.50
5,000+$ 0.0384$ 192.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Resistance43kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant