LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA6AEB822V product image
  • ERA6AEB822V thumbnail 1
  • ERA6AEB822V thumbnail 2
  • ERA6AEB822V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERA6AEB822VRoHS

Manufacturer
MPN
ERA6AEB822V
LCSC Part #
C445657
Packaging
0805
Customer #
Key Attributes
RES 8.2kΩ ±0.1% 125mW 0805
Datasheetpdf iconPANASONIC ERA6AEB822V
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0893$ 0.45
50+$ 0.0724$ 3.62
150+$ 0.064$ 9.60
500+$ 0.0576$ 28.80
2,500+$ 0.0525$ 131.25
5,000+$ 0.05$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance8.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant