PANASONIC ERA2AEB222X
| Manufacturer | |
| Mfr. Part # | ERA2AEB222X |
| LCSC Part # | C445604 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±0.1% 63mW 0402 |
| Description | 2.2kΩ ±0.1% 63mW 0402 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
18,445
18,445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0953 | $ 0.48 |
50+ | $ 0.0762 | $ 3.81 |
150+ | $ 0.0667 | $ 10.01 |
500+ | $ 0.0595 | $ 29.75 |
2,500+ | $ 0.0538 | $ 134.50 |
5,000+ | $ 0.0509 | $ 254.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$