LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FCX1151ATA product image
  • FCX1151ATA thumbnail 1
  • FCX1151ATA thumbnail 2
  • FCX1151ATA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FCX1151ATARoHS

Manufacturer
MPN
FCX1151ATA
LCSC Part #
C445534
Packaging
SOT-89
Customer #
Key Attributes
TRANS PNP 40V 3A SOT-89
Datasheetpdf iconDIODES FCX1151ATA
In-Stock: 112
112 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7198$ 0.72
10+$ 0.6093$ 6.09
30+$ 0.5557$ 16.67
100+$ 0.5004$ 50.04
500+$ 0.4679$ 233.95
1,000+$ 0.4517$ 451.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)145MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain180
Current - Collector(Ic)3A
Pd - Power Dissipation2W
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • BVCEO > -40V
  • lC = -3A High Continuous Current
  • lCM = -5A Peak Pulse Current
  • Very Low VCE(sat) < -220mV at -1A
  • RCE(sat) = 66mΩ at -3A
  • PD = 2W
  • Complimentary Part – FCX1051A
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications

AI Translation
  • Motor Driving (Including DC Fans)
  • Solenoid, Relay and Actuator Drivers
  • DC-DC Modules
  • Backlight Inverters
  • Power Switches MOSFET Gate Drivers