DIODES SBR15U100CTL-13
| Manufacturer | |
| Mfr. Part # | SBR15U100CTL-13 |
| LCSC Part # | C445533 |
| Package | TO-252-2 |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Description | 100A 100V 1 Pair Common Cathode 800mV@7.5A 7.5A TO-252-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4828 | $ 0.48 |
10+ | $ 0.3818 | $ 3.82 |
30+ | $ 0.3377 | $ 10.13 |
100+ | $ 0.284 | $ 28.40 |
500+ | $ 0.2604 | $ 130.20 |
1,000+ | $ 0.2462 | $ 246.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$