DIODES SBR6200CTL-13
| Manufacturer | |
| Mfr. Part # | SBR6200CTL-13 |
| LCSC Part # | C445508 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Description | 1 Pair Common Cathode 850mV@3A 200V 3A TO-252(DPAK) Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4861 | $ 0.49 |
10+ | $ 0.475 | $ 4.75 |
30+ | $ 0.4686 | $ 14.06 |
100+ | $ 0.4607 | $ 46.07 |
Standard Packaging 2500/Full
Reel | ||