Nichicon UCD0J101MCL6GS
| Manufacturer | |
| Mfr. Part # | UCD0J101MCL6GS |
| LCSC Part # | C445483 |
| Package | SMD,D5xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 6.3V SMD |
| Description | 100uF ±20% 6.3V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D5xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1542 | $ 0.77 |
50+ | $ 0.1224 | $ 6.12 |
150+ | $ 0.1088 | $ 16.32 |
1,000+ | $ 0.0918 | $ 91.80 |
2,000+ | $ 0.0842 | $ 168.40 |
5,000+ | $ 0.0797 | $ 398.50 |
Standard Packaging 1000/Full
Reel | ||