Nichicon UCD1A221MCL6GS
| Manufacturer | |
| Mfr. Part # | UCD1A221MCL6GS |
| LCSC Part # | C445480 |
| Package | SMD,D8xL6.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 10V SMD |
| Description | 220uF ±20% 10V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2866 | $ 1.43 |
50+ | $ 0.2352 | $ 11.76 |
150+ | $ 0.2131 | $ 31.97 |
1,000+ | $ 0.1857 | $ 185.70 |
2,000+ | $ 0.1734 | $ 346.80 |
5,000+ | $ 0.1661 | $ 830.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$