Nichicon UCD1H101MNL1GS
| Manufacturer | |
| Mfr. Part # | UCD1H101MNL1GS |
| LCSC Part # | C445461 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 50V SMD |
| Description | 100uF 50V 320mΩ@100kHz ±20% 350mA@100kHz SMD,D8xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
325 
325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2467 | $ 1.23 |
50+ | $ 0.1958 | $ 9.79 |
150+ | $ 0.1741 | $ 26.12 |
500+ | $ 0.1469 | $ 73.45 |
2,500+ | $ 0.1348 | $ 337.00 |
5,000+ | $ 0.1275 | $ 637.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$