TI TPS3842A010DRLR
| Manufacturer | |
| MPN | TPS3842A010DRLR |
| LCSC Part # | C44545513 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 42V small-size, 850nA undervoltage monitor with programmable delay and anti-spike pulse |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-563 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 250us | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.9V~42V | |
| ChipType | Voltage Detector | |
| Standby Current | 850nA | |
| Threshold Voltage | 700mV | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4064 | $ 2.41 |
| 10+ | $ 2.1421 | $ 21.42 |
| 30+ | $ 1.9556 | $ 58.67 |
| 100+ | $ 1.7853 | $ 178.53 |
| 500+ | $ 1.7075 | $ 853.75 |
| 1,000+ | $ 1.6751 | $ 1675.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-563 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 250us | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.9V~42V | |
| ChipType | Voltage Detector | |
| Standby Current | 850nA | |
| Threshold Voltage | 700mV | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



