LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHE1H220MDD product image
  • UHE1H220MDD thumbnail 1
  • UHE1H220MDD thumbnail 2
  • UHE1H220MDD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UHE1H220MDDRoHS

Manufacturer
MPN
UHE1H220MDD
LCSC Part #
C445414
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 22uF ±20% TH
Datasheetpdf iconNichicon UHE1H220MDD
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating50V
Lifetime-
Capacitance22uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece