LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHE2A121MHD6 product image
  • UHE2A121MHD6 thumbnail 1
  • UHE2A121MHD6 thumbnail 2
  • UHE2A121MHD6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UHE2A121MHD6RoHS

Manufacturer
MPN
UHE2A121MHD6
LCSC Part #
C445396
Packaging
Through Hole,D12.5xL20mm
Customer #
Key Attributes
CAP ALUM 120uF ±20% TH
Datasheetpdf iconNichicon UHE2A121MHD6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.399$ 0.40
10+$ 0.317$ 3.17
30+$ 0.2814$ 8.44
100+$ 0.2382$ 23.82
500+$ 0.2181$ 109.05
1,000+$ 0.2057$ 205.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D12.5xL20mm
Tolerance±20%
Voltage Rating100V
Lifetime-
Capacitance120uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece