LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHE2A181MHD product image
  • UHE2A181MHD thumbnail 1
  • UHE2A181MHD thumbnail 2
  • UHE2A181MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UHE2A181MHDRoHS

Manufacturer
MPN
UHE2A181MHD
LCSC Part #
C445395
Packaging
Through Hole,D12.5xL25mm
Customer #
Key Attributes
CAP ALUM 180uF ±20% TH
Datasheetpdf iconNichicon UHE2A181MHD
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9689$ 2.97
10+$ 2.9429$ 29.43
30+$ 2.9266$ 87.80
100+$ 2.9087$ 290.87
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D12.5xL25mm
Tolerance±20%
Voltage Rating100V
Lifetime-
Capacitance180uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece