LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHE2A221MHD6 product image
  • UHE2A221MHD6 thumbnail 1
  • UHE2A221MHD6 thumbnail 2
  • UHE2A221MHD6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UHE2A221MHD6RoHS

Manufacturer
MPN
UHE2A221MHD6
LCSC Part #
C445393
Packaging
Through Hole,D16xL20mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% TH
Datasheetpdf iconNichicon UHE2A221MHD6
In-Stock: 508
508 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5699$ 0.57
10+$ 0.4559$ 4.56
30+$ 0.4071$ 12.21
100+$ 0.3354$ 33.54
500+$ 0.3078$ 153.90
1,000+$ 0.2915$ 291.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D16xL20mm
Tolerance±20%
Voltage Rating100V
Lifetime-
Capacitance220uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece