TI TMP113AIYBGR
| Manufacturer | |
| MPN | TMP113AIYBGR |
| LCSC Part # | C44538681 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | -40℃~+125℃ I2C ±0.1℃ DSBGA-6 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~5.5V | |
| Interface | I2C | |
| Tolerance | ±0.1℃ | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7156 | $ 1.72 |
| 10+ | $ 1.4578 | $ 14.58 |
| 30+ | $ 1.2956 | $ 38.87 |
| 100+ | $ 1.1286 | $ 112.86 |
| 500+ | $ 1.054 | $ 527.00 |
| 1,000+ | $ 1.0216 | $ 1021.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~5.5V | |
| Interface | I2C | |
| Tolerance | ±0.1℃ | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

