LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW1E681MPD product image
  • UPW1E681MPD thumbnail 1
  • UPW1E681MPD thumbnail 2
  • UPW1E681MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPW1E681MPDRoHS

Manufacturer
MPN
UPW1E681MPD
LCSC Part #
C445334
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
CAP ALUM 680uF ±20% TH
Datasheetpdf iconNichicon UPW1E681MPD
In-Stock: 855
855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3741$ 1.87
50+$ 0.2958$ 14.79
150+$ 0.2622$ 39.33
500+$ 0.2203$ 110.15
2,500+$ 0.2017$ 504.25
5,000+$ 0.1905$ 952.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL20mm
Tolerance±20%
Voltage Rating25V
Lifetime-
Capacitance680uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece