LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW1J221MPD product image
  • UPW1J221MPD thumbnail 1
  • UPW1J221MPD thumbnail 2
  • UPW1J221MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPW1J221MPDRoHS

Manufacturer
MPN
UPW1J221MPD
LCSC Part #
C445314
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% TH
Datasheetpdf iconNichicon UPW1J221MPD
In-Stock: 1,440
1,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3055$ 1.53
50+$ 0.2399$ 12.00
150+$ 0.2117$ 31.76
500+$ 0.1766$ 88.30
2,500+$ 0.161$ 402.50
5,000+$ 0.1516$ 758.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL20mm
Tolerance±20%
Voltage Rating63V
Lifetime-
Capacitance220uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece