LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW2A470MPD product image
  • UPW2A470MPD thumbnail 1
  • UPW2A470MPD thumbnail 2
  • UPW2A470MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPW2A470MPDRoHS

Manufacturer
MPN
UPW2A470MPD
LCSC Part #
C445296
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% TH
Datasheetpdf iconNichicon UPW2A470MPD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1075$ 0.54
50+$ 0.1052$ 5.26
150+$ 0.1036$ 15.54
500+$ 0.1021$ 51.05
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating100V
Lifetime-
Capacitance47uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece