LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW2A6R8MDD product image
  • UPW2A6R8MDD thumbnail 1
  • UPW2A6R8MDD thumbnail 2
  • UPW2A6R8MDD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPW2A6R8MDDRoHS

Manufacturer
MPN
UPW2A6R8MDD
LCSC Part #
C445294
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 6.8uF ±20% TH
Datasheetpdf iconNichicon UPW2A6R8MDD
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating100V
Lifetime-
Capacitance6.8uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece