Nichicon UUR1J470MNL1GS
| Manufacturer | |
| Mfr. Part # | UUR1J470MNL1GS |
| LCSC Part # | C445225 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 63V SMD |
| Description | 47uF ±20% 63V Aluminum Electrolytic Capacitors 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2403 | $ 0.24 |
10+ | $ 0.1919 | $ 1.92 |
30+ | $ 0.1711 | $ 5.13 |
100+ | $ 0.1452 | $ 14.52 |
500+ | $ 0.1336 | $ 66.80 |
1,000+ | $ 0.1267 | $ 126.70 |
2,000+ | $ 0.1253 | $ 250.60 |
4,000+ | $ 0.1243 | $ 497.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$