LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVR1J471MHD product image
  • UVR1J471MHD thumbnail 1
  • UVR1J471MHD thumbnail 2
  • UVR1J471MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UVR1J471MHDRoHS

Manufacturer
MPN
UVR1J471MHD
LCSC Part #
C445169
Packaging
Through Hole,D12.5xL20mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% TH
Datasheetpdf iconNichicon UVR1J471MHD
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4859$ 0.49
10+$ 0.3865$ 3.87
30+$ 0.3441$ 10.32
100+$ 0.2919$ 29.19
500+$ 0.2674$ 133.70
1,000+$ 0.2528$ 252.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D12.5xL20mm
Tolerance±20%
Voltage Rating63V
Lifetime1000hrs@85℃
Capacitance470uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece