LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVZ1E471MPD product image
  • UVZ1E471MPD thumbnail 1
  • UVZ1E471MPD thumbnail 2
  • UVZ1E471MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UVZ1E471MPDRoHS

Manufacturer
MPN
UVZ1E471MPD
LCSC Part #
C445123
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% TH
Datasheetpdf iconNichicon UVZ1E471MPD
In-Stock: 391
391 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.24$ 0.24
10+$ 0.2335$ 2.34
30+$ 0.2303$ 6.91
100+$ 0.2271$ 22.71
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating25V
Lifetime10000hrs@105℃
Capacitance470uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece