LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVZ2A470MPD product image
  • UVZ2A470MPD thumbnail 1
  • UVZ2A470MPD thumbnail 2
  • UVZ2A470MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UVZ2A470MPDRoHS

Manufacturer
MPN
UVZ2A470MPD
LCSC Part #
C445098
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% TH
Datasheetpdf iconNichicon UVZ2A470MPD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1369$ 0.68
50+$ 0.1095$ 5.48
150+$ 0.0958$ 14.37
500+$ 0.0856$ 42.80
2,500+$ 0.0774$ 193.50
5,000+$ 0.0732$ 366.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating100V
Lifetime10000hrs@105℃
Capacitance47uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece