LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVZ2C330MPD product image
  • UVZ2C330MPD thumbnail 1
  • UVZ2C330MPD thumbnail 2
  • UVZ2C330MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UVZ2C330MPDRoHS

Manufacturer
MPN
UVZ2C330MPD
LCSC Part #
C445095
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
CAP ALUM 33uF ±20% TH
Datasheetpdf iconNichicon UVZ2C330MPD
In-Stock: 1,310
1,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3139$ 1.57
50+$ 0.2499$ 12.50
150+$ 0.2224$ 33.36
500+$ 0.1882$ 94.10
2,500+$ 0.173$ 432.50
5,000+$ 0.1638$ 819.00
10,000+$ 0.1619$ 1619.00
20,000+$ 0.1606$ 3212.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL20mm
Tolerance±20%
Voltage Rating160V
Lifetime10000hrs@105℃
Capacitance33uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece