SiTime SIT9386AI-2B2-33E200.000000
| Manufacturer | |
| MPN | SIT9386AI-2B2-33E200.000000 |
| LCSC Part # | C44509247 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | AEC-Q100, 1 to 220MHz Ultra-low Jitter Differential Oscillator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SiTime |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q100 Grade 2 temperature range (-40℃ to 105℃). Grade 3 and 4 also available
- Any frequency between 1 MHz and 220 MHz, accurate to 6 decimal places
- LVPECL, LVDS and HCSL output signaling types
- 0.23 ps RMS (typ) phase jitter (random, 12KHz to 20 MHz)
- Frequency stability as low as ±10 ppm
- Industry-standard packages: 3.2×2.5, 7.0×5.0 mm
Applications
AI Translation
- Automotive, and other high reliability electronics
- Infotainment systems, collision detection devices and in vehicle 10/40/100 Gbps Ethernet
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.089 | $ 20.09 |
| 10+ | $ 19.2029 | $ 192.03 |
| 30+ | $ 17.6668 | $ 530.00 |
| 100+ | $ 16.3284 | $ 1632.84 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SiTime |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q100 Grade 2 temperature range (-40℃ to 105℃). Grade 3 and 4 also available
- Any frequency between 1 MHz and 220 MHz, accurate to 6 decimal places
- LVPECL, LVDS and HCSL output signaling types
- 0.23 ps RMS (typ) phase jitter (random, 12KHz to 20 MHz)
- Frequency stability as low as ±10 ppm
- Industry-standard packages: 3.2×2.5, 7.0×5.0 mm
Applications
AI Translation
- Automotive, and other high reliability electronics
- Infotainment systems, collision detection devices and in vehicle 10/40/100 Gbps Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



