LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVZ2G3R3MPD product image
  • UVZ2G3R3MPD thumbnail 1
  • UVZ2G3R3MPD thumbnail 2
  • UVZ2G3R3MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UVZ2G3R3MPDRoHS

Manufacturer
MPN
UVZ2G3R3MPD
LCSC Part #
C445092
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 3.3uF ±20% TH
Datasheetpdf iconNichicon UVZ2G3R3MPD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2222$ 1.11
50+$ 0.1791$ 8.96
150+$ 0.1606$ 24.09
500+$ 0.1376$ 68.80
2,500+$ 0.1273$ 318.25
5,000+$ 0.1212$ 606.00
10,000+$ 0.1199$ 1199.00
20,000+$ 0.119$ 2380.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating400V
Lifetime10000hrs@105℃
Capacitance3.3uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece