LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVZ2W4R7MPD product image
  • UVZ2W4R7MPD thumbnail 1
  • UVZ2W4R7MPD thumbnail 2
  • UVZ2W4R7MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UVZ2W4R7MPDRoHS

Manufacturer
MPN
UVZ2W4R7MPD
LCSC Part #
C445088
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
CAP ALUM 4.7uF ±20% TH
Datasheetpdf iconNichicon UVZ2W4R7MPD
In-Stock: 995
995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3271$ 1.64
50+$ 0.2597$ 12.99
150+$ 0.2308$ 34.62
500+$ 0.1947$ 97.35
2,500+$ 0.1787$ 446.75
5,000+$ 0.1691$ 845.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL20mm
Tolerance±20%
Voltage Rating450V
Lifetime-
Capacitance4.7uF
Ripple Current-
Pin Spacing-
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Wide temperature range, same dimensions as UVR
  • RoHS compliant (2011/65/EU, (EU)2015/863)