TI SN74CBTD3861DBQR
| Manufacturer | |
| MPN | SN74CBTD3861DBQR |
| LCSC Part # | C44508 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | 10-BIT FET BUS SWITCH WITH LEVEL SHIFTING |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 10 | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Level shifting | |
| Con | 4pF | |
| Propagation Delay | 350ps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 194
194 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1221 | $ 1.12 |
| 10+ | $ 0.9276 | $ 9.28 |
| 30+ | $ 0.8303 | $ 24.91 |
| 100+ | $ 0.7346 | $ 73.46 |
| 500+ | $ 0.5984 | $ 299.20 |
| 1,000+ | $ 0.5676 | $ 567.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 10 | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Level shifting | |
| Con | 4pF | |
| Propagation Delay | 350ps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

