Nichicon UWT1E220MCL1GB
| Manufacturer | |
| Mfr. Part # | UWT1E220MCL1GB |
| LCSC Part # | C445069 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 25V SMD |
| Description | 22uF ±20% 25V Aluminum Electrolytic Capacitors 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
335
335
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1189 | $ 0.59 |
50+ | $ 0.0959 | $ 4.80 |
150+ | $ 0.0843 | $ 12.65 |
1,000+ | $ 0.0757 | $ 75.70 |
2,000+ | $ 0.0687 | $ 137.40 |
5,000+ | $ 0.0653 | $ 326.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$