Nichicon UWT1E470MCL6GS
| Manufacturer | |
| Mfr. Part # | UWT1E470MCL6GS |
| LCSC Part # | C445066 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 25V SMD |
| Description | 47uF ±20% 25V Aluminum Electrolytic Capacitors 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0885 | $ 0.44 |
50+ | $ 0.0708 | $ 3.54 |
150+ | $ 0.062 | $ 9.30 |
1,000+ | $ 0.0553 | $ 55.30 |
2,000+ | $ 0.05 | $ 100.00 |
5,000+ | $ 0.0474 | $ 237.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$