LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI5USB30216CXUAEX product image
Images for reference only

DIODES PI5USB30216CXUAEXRoHS

Manufacturer
MPN
PI5USB30216CXUAEX
LCSC Part #
C445025
Packaging
STQFN-12(1.6x1.6)
Customer #
Key Attributes
USB Type-C Connector Plug Detector
Datasheetpdf iconDIODES PI5USB30216CXUAEX
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.675$ 1.68
10+$ 1.4058$ 14.06
30+$ 1.2365$ 37.10
100+$ 1.064$ 106.40
500+$ 0.985$ 492.50
1,000+$ 0.9512$ 951.20
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerDIODES
PackagingSTQFN-12(1.6x1.6)
Type-
FeaturesLow-power mode;Power-on reset
Number of Lines-
Operating Temperature-40℃~+85℃
Data Rate-
USB ProtocolUSB 3.0
Voltage - Supply2.7V~5.5V
Supply Current190uA
Quiescent Supply Current85uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

PI5USB30216C provides a cost-effective solution for USB 3.0 Type-C connector applications. PI5USB30216C detects the plug-in orientation of the cable at a Type-C connector. It supports host mode, device mode and dual role mode ports with automatic configuration based on the voltage levels detected on CC pins. It is a fully-integrated solution with ultra-low power dissipation. PI5USB30216C enters power-saving mode when ENB pin is pulled up to VDD through an internal resistor. PI5USB30216C supports both pin and I²C control base on ADDR pin setting. It allows the system choose between pin control and I²C control mode. In pin control mode, the PORT input pin determines the port setting in which host, device or dual-role port can be selected. In host mode, the system can monitor ID pin to know the connector status while default current mode is set. Systems running in device mode can monitor system VBUS for connector status as well as OUT1 and OUT2 pins for host’s charging profile capability. Enabling I²C control mode allows higher flexibility for port control and communications through registers read/write in PI5USB30216C. There is also flexibility to support Default, 1.5A and 3A current modes. An interrupt signal for indicating changes with the I²C registers is sent to the master to notify the system any change in the Type-C connector while in parallel the system can still monitor ID pin.

Features

AI Translation
  • Compatible to USB Type-C Specification 1.1
  • Backward Compatible to USB Type-C Specification 1.0
  • Supports Host mode/Device mode/Dual-role mode
  • Supports Dual-role modes with/without Try.SNK/Try.SRC supported
  • Auto-Configure Ports Orientation through CC Detection
  • Supports both Pin Control and I²C Interface for Control and Communication
  • Integrated High-precision Resistors and Current Sources for CC pins
  • Provides support for Default current, 1.5A and 3A modes with I²C control
  • Power Saving Mode
  • Output Indicator for Plug-in Detection
  • Wide Power Supply Range: 2.7V – 5.5V
  • Industrial Temperature Range: -40°C to 85°C
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Notebooks
  • Mobile Phones
  • Tablets
  • Docking Station