LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZVN2106GTA product image
  • ZVN2106GTA thumbnail 1
  • ZVN2106GTA thumbnail 2
  • ZVN2106GTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZVN2106GTARoHS

Manufacturer
MPN
ZVN2106GTA
LCSC Part #
C445008
Packaging
SOT-223
Customer #
Key Attributes
MOSFET N-CH 60V 710mA SOT-223
Datasheetpdf iconDIODES ZVN2106GTA
In-Stock: 794
794 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8138$ 0.81
10+$ 0.6543$ 6.54
30+$ 0.5762$ 17.29
100+$ 0.4964$ 49.64
500+$ 0.4492$ 224.60
1,000+$ 0.4248$ 424.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingSOT-223
Drain to Source Voltage60V
Output Capacitance(Coss)45pF
Current - Continuous Drain(Id)710mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.4V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)20pF
RDS(on)2Ω@10V
Number1 N-channel
Input Capacitance(Ciss)75pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This MOSFET is designed to minimize on-resistance while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Drain-source breakdown voltage V(BR)DSS > 60 V
  • On-resistance RDS(ON) ≤ 2 Ω at gate-source voltage VGS = 10 V
  • Maximum continuous drain current ID = 0.71A
  • Lead-free finish; RoHS compliant
  • Halogen- and antimony-free. "Green" device

Applications

AI Translation
  • DC-DC Converter - Automotive Solenoid/Relay Driver