DIODES ZXLD1356ET5TA
| Manufacturer | |
| Mfr. Part # | ZXLD1356ET5TA |
| LCSC Part # | C444977 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | 60V 550mA LED DRIVER |
| Description | 625kHz Buck 1 DC-DC 6V~60V TSOT-23-5 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,916
5,916
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5148 | $ 1.51 |
10+ | $ 1.2738 | $ 12.74 |
30+ | $ 1.1405 | $ 34.22 |
100+ | $ 0.9911 | $ 99.11 |
500+ | $ 0.9237 | $ 461.85 |
1,000+ | $ 0.8931 | $ 893.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$