DIODES DRTR5V0U1LP-7B
| Manufacturer | |
| MPN | DRTR5V0U1LP-7B |
| LCSC Part # | C444970 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5.5VWM 10VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000 - 4 - 2 (ESD): Air ±15 kV, Contact ±8 kV
- 1 Channel of ESD Protection
- Low Channel Input Capacitance of 1.0 pF Typical
- Low Profile Package (0.55 mm max) and Ultra - small PCB Footprint Area (1.08 * 0.68 mm max) Suitable for Compact Portable Electronics
- Typically Used at High Speed Ports such as USB 2.0, IEEE1394, Serial ATA, DVI, HDMI, PCI
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC - Q101 Standards for High Reliability
In-Stock: 1,770
1,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0882 | $ 0.88 |
| 100+ | $ 0.0733 | $ 7.33 |
| 300+ | $ 0.0659 | $ 19.77 |
| 1,000+ | $ 0.0603 | $ 60.30 |
| 5,000+ | $ 0.0558 | $ 279.00 |
| 10,000+ | $ 0.0536 | $ 536.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000 - 4 - 2 (ESD): Air ±15 kV, Contact ±8 kV
- 1 Channel of ESD Protection
- Low Channel Input Capacitance of 1.0 pF Typical
- Low Profile Package (0.55 mm max) and Ultra - small PCB Footprint Area (1.08 * 0.68 mm max) Suitable for Compact Portable Electronics
- Typically Used at High Speed Ports such as USB 2.0, IEEE1394, Serial ATA, DVI, HDMI, PCI
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC - Q101 Standards for High Reliability
C444970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



