DIODES DMP4047SK3-13
| Manufacturer | |
| MPN | DMP4047SK3-13 |
| LCSC Part # | C444964 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 20A TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.328nF | |
| Gate Charge(Qg) | 23.2nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 100% Unclamped Inductive Switch (UIS) Test in Production
- Low On-Resistance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Backlighting
- DC-DC Converters
- Power Management Functions
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3558 | $ 1.78 |
| 50+ | $ 0.2915 | $ 14.58 |
| 150+ | $ 0.264 | $ 39.60 |
| 500+ | $ 0.2296 | $ 114.80 |
| 2,500+ | $ 0.2143 | $ 535.75 |
| 5,000+ | $ 0.2051 | $ 1025.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.328nF | |
| Gate Charge(Qg) | 23.2nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 100% Unclamped Inductive Switch (UIS) Test in Production
- Low On-Resistance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Backlighting
- DC-DC Converters
- Power Management Functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



