DIODES GBU10005
| Manufacturer | |
| MPN | GBU10005 |
| LCSC Part # | C444961 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 50V 10A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 5uA@50V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass Passivated Die Construction
- High Case Dielectric Strength of 1500VRMS
- Low Reverse Leakage Current
- Surge Overload Rating to 220A Peak
- Ideal for Printed Circuit Board Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead-Free Finish; RoHS Compliant
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8254 | $ 2.83 |
| 10+ | $ 2.7603 | $ 27.60 |
| 30+ | $ 2.7164 | $ 81.49 |
| 100+ | $ 2.6725 | $ 267.25 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 5uA@50V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass Passivated Die Construction
- High Case Dielectric Strength of 1500VRMS
- Low Reverse Leakage Current
- Surge Overload Rating to 220A Peak
- Ideal for Printed Circuit Board Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead-Free Finish; RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

