Kyocera AVX TPSE477K010R0050
| Manufacturer | |
| Mfr. Part # | TPSE477K010R0050 |
| LCSC Part # | C444830 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 470uF ±10% 10V CASE-E-7343-43(mm) |
| Description | 470uF ±10% 10V Tantalum Capacitors 50mΩ CASE-E-7343-43(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8865 | $ 1.89 |
10+ | $ 1.6152 | $ 16.15 |
30+ | $ 1.4454 | $ 43.36 |
100+ | $ 1.2709 | $ 127.09 |
400+ | $ 1.1931 | $ 477.24 |
800+ | $ 1.1582 | $ 926.56 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$