Kyocera AVX TPSE336K035R0100
| Manufacturer | |
| Mfr. Part # | TPSE336K035R0100 |
| LCSC Part # | C444826 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 33uF ±10% 35V CASE-E-7343-43(mm) |
| Description | 33uF ±10% 35V Tantalum Capacitors 100mΩ@100kHz CASE-E-7343-43(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2929 | $ 3.29 |
10+ | $ 3.2217 | $ 32.22 |
30+ | $ 3.1742 | $ 95.23 |
100+ | $ 2.9066 | $ 290.66 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$