Kyocera AVX TPSC476K016R0110
| Manufacturer | |
| Mfr. Part # | TPSC476K016R0110 |
| LCSC Part # | C444804 |
| Package | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±10% 16V CASE-C-6032 |
| Description | 47uF ±10% 16V Tantalum Capacitors 110mΩ@100kHz CASE-C-6032 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-C-6032-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7522 | $ 0.75 |
10+ | $ 0.6255 | $ 6.26 |
30+ | $ 0.5607 | $ 16.82 |
100+ | $ 0.4974 | $ 49.74 |
500+ | $ 0.3846 | $ 192.30 |
1,000+ | $ 0.3645 | $ 364.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$