Kyocera AVX TAJY477K006RNJ
| Manufacturer | |
| Mfr. Part # | TAJY477K006RNJ |
| LCSC Part # | C444776 |
| Package | CASE-Y-7343-20(mm) |
| Customer # | |
| Key Attributes | CAP TANT 470uF ±10% 6.3V CASE-Y-7343-20(mm) |
| Description | 470uF ±10% 6.3V Tantalum Capacitors 200mΩ CASE-Y-7343-20(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-Y-7343-20(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1589 | $ 1.16 |
10+ | $ 1.1304 | $ 11.30 |
30+ | $ 1.1114 | $ 33.34 |
100+ | $ 1.0908 | $ 109.08 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$