Kyocera AVX TAJE106M035RNJ
| Manufacturer | |
| Mfr. Part # | TAJE106M035RNJ |
| LCSC Part # | C444763 |
| Package | CASE-E-7343-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 35V CASE-E-7343-28(mm) |
| Description | 10uF ±20% 35V Tantalum Capacitors 900mΩ@100kHz CASE-E-7343-28(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-E-7343-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
19
19
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0617 | $ 3.06 |
10+ | $ 2.99 | $ 29.90 |
30+ | $ 2.9421 | $ 88.26 |
100+ | $ 2.8959 | $ 289.59 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$